Analog Devices MAX32660GTG+

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 24-Pin TQFN Tray
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32660GTG+.

Analog Devices

Official datasheet0 pages0 years ago

ShanghaiCT

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-35.07%

CAD Models

Download Analog Devices MAX32660GTG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32660GTG+.

Descriptions

Descriptions of Analog Devices MAX32660GTG+ provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 24-Pin TQFN Tray
Mcu, 32Bit, 96Mhz, Tqfn-Ep-24 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32660GTG+
MAX32660 Series 256 kB Flash 96 kB RAM 96 MHz 32-Bit Microcontroller - TQFN-24EP
IC MCU 32BIT 256KB FLASH 24TQFN / ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3)
MICROCONTROLLER, RISC; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; ADC Channels: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated