Analog Devices MAX32660-EVSYS#

MAX32660 Tiny, Ultra-Low-Power Arm Cortex-M4 Processor with FPU-Based Microcontroller Evaluation Kit
$ 21.335
Production
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32660-EVSYS#.

Future Electronics

Datasheet8 pages7 years ago

Inventory History

3 month trend:
-31.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices MAX32660-EVSYS# provided by its distributors.

MAX32660 Tiny, Ultra-Low-Power Arm Cortex-M4 Processor with FPU-Based Microcontroller Evaluation Kit
Evaluation Board 32Bit ARM® Cortex®-M4F for MAX32660 Series
EVALUATION SYSTEM, 32BIT CORTEX-M4F MCU
Eval Board, 32Bit Arm Cortex-M4F; Silicon Manufacturer:maxim Integrated Products; No. Of Bits:32Bit; Silicon Family Name:-; Core Architecture:arm; Core Sub-Architecture:cortex-M4F; Silicon Core Number:max32660Gtp+; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX32660-EVSYS