Analog Devices MAX32652GWE+

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 3MB Flash and 1MB SRAM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32652GWE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

CAD Models

Download Analog Devices MAX32652GWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32652GWE+.

Descriptions

Descriptions of Analog Devices MAX32652GWE+ provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 3MB Flash and 1MB SRAM
MCU 32-Bit ARM Cortex-M4F RISC 3MB Flash 0.99V to 3.6V 140-Pin WLP Cut Tape
MICROCONTROLLER, RISC; Moisture Sensitivity Level (MSL): 1; Terminal Finish: TIN SILVER COPPER NICKEL; JESD-609 Code: e2; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30;
Mcu, Arm Cortex-M4, 120Mhz, Wlp-140; Product Range:Max Family Max326Xx Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:3Mb; No. Of Pins:140Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32652GWE+
MCU, ARM CORTEX-M4, 120MHZ, WLP-140; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 3MB; RAM Memory Size: 1MB; No. of Pins: 140Pins; MCU Case Style: WLP; No. of I/O's: 105I/O's; Embedded Interface Type: I2C, I2S, SPI, UART, USB; Supply Voltage Min: 990mV; Supply Voltage Max: 1.21V; MCU Family: -; MCU Series: MAX326xx; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated