Analog Devices MAX32650GWQ+

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 3MB Flash and 1MB SRAM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32650GWQ+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32650GWQ+.

Descriptions

Descriptions of Analog Devices MAX32650GWQ+ provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 3MB Flash and 1MB SRAM
MCU 32-Bit ARM Cortex-M4F RISC 3MB Flash 0.99V to 3.6V 96-Pin WLP Cut Tape
Mcu, 32Bit, 120Mhz, Wlp-96 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32650GWQ+
MICROCONTROLLER, RISC; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e2; Moisture Sensitivity Level (MSL): 1; Peak Reflow Temperature (C): 260; Terminal Finish: TIN SILVER COPPER NICKEL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated