Analog Devices MAX32630ICQ+

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 2MB Flash and 512KB SRAM
$ 18.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32630ICQ+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX32630ICQ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32630ICQ+.

Related Parts

MicrochipATSAM3S1BB-AU
MCU 32-bit SAM4S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3S1CB-AU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin LQFP
NXP SemiconductorsMKE02Z64VQH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-QFP
NXP SemiconductorsMKE06Z128VQH4
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, 5V, CAN, QFP 64
NXP SemiconductorsMKE04Z128VQH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-QFP

Descriptions

Descriptions of Analog Devices MAX32630ICQ+ provided by its distributors.

Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)with 2MB Flash and 512KB SRAM
MAX32630 Series 2 MB Flash 512 kB RAM 96 MHz 32-Bit Microcontroller - TQFP-100EP
MICROCONTROLLER, RISC; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated