Analog Devices MAX32630FTHR#

MAX32630 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Application Platform
$ 40.96
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32630FTHR#.

Future Electronics

Datasheet9 pages9 years ago

Inventory History

3 month trend:
-32.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)

Descriptions

Descriptions of Analog Devices MAX32630FTHR# provided by its distributors.

MAX32630 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Application Platform
Avnet Japan
PEGASUS BRD, WEARABLE MEDICAL & FITNESS; Product Range: MAX Family MAX326xx Series Microcontrollers; Architecture: ARM Cortex-M4; MCU Core Size: -; Program Memory Size: -; RAM Memory Size: 512KB; CPU Speed: -; No. of I/O's: -;
Pegasus Brd, Wearable Medical & Fitness; Silicon Manufacturer:maxim Integrated Products; Silicon Core Number:max32630, Max14690; Kit Application Type:medical - Health Platform; Application Sub Type:wearable Medical & Fitness Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated