Analog Devices MAX32630-EVKIT#

MAX32630 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Evaluation Kit
$ 206.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32630-EVKIT#.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)

Descriptions

Descriptions of Analog Devices MAX32630-EVKIT# provided by its distributors.

MAX32630 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Evaluation Kit
Ultra-Low Power High-Performance CortexM4F Microcontroller Eval Kit for MAX32630
Ultra-Low Power, High-Performa
200014023,评估板, 32位 ARM CORTEX-M4F 微控制器;
EVAL BOARD, 32BIT ARM CORTEX-M4F MCU;
Evaluation Kit, 32Bit, Arm Cortex-M4F; Silicon Manufacturer:Analog Devices; No. Of Bits:32Bit; Silicon Family Name:-; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:Max32630Iwg+; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32630-EVKIT#

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX32630-EVKIT