Analog Devices MAX32626IWY+

Microcontroller ARM Cortex-M4 Processor RISC 512KByte Flash 1.8V to 3.3V 63-Pin WLP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32626IWY+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32626IWY+.

Related Parts

NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMK22FX512VLH12
MCU 32-Bit K22F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK22FN512VMP12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin MAP-BGA
STMicroelectronicsSTM32L476RET6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 64-Pin VQFN Tray
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices MAX32626IWY+ provided by its distributors.

Microcontroller ARM Cortex-M4 Processor RISC 512KByte Flash 1.8V to 3.3V 63-Pin WLP
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 512KB Flash and 160KB SRAM
ROHS3Compliant BALL BOTTOM CMOS Microcontroller -30C~85C TA 96MHz 0.69mm 160K x 8
MICROCONTROLLER, RISC; Temperature Grade: OTHER; Terminal Form: BALL; No. of Terminals: 63; Package Code: VFBGA; Package Shape: RECTANGULAR;
MCU, 32BIT, CORTEX-M4F, 96MHZ, WLP-63; Product Range: MAX Family MAX326xx Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 512KB; RAM Memory Size: 160KB; No. of Pins: 63Pins; MCU Case Style: WLP; No. of I/O's: 39I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; MCU Family: MAX; MCU Series: MAX326xx; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated