Analog Devices MAX32620FTHR#

MAX32620 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Evaluation Kit
$ 28.13
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32620FTHR#.

Newark

Datasheet11 pages8 years ago

Inventory History

3 month trend:
+63.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)

Descriptions

Descriptions of Analog Devices MAX32620FTHR# provided by its distributors.

MAX32620 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Evaluation Kit
MAX32620 Development Platform for Battery-Optimized Solution
Non-Compliant Production (Last Updated: 1 month ago) ARM
FEATHER BOARD WITH EXPANSION H
EVAL BOARD, RAPID DEVELOPMENT PLATFORM
EVAL BRD FOR MAX32620/MBED-ENABL
EVKIT FEATHER BOARD W/EXPANSIO
Eval Board, Rapid Development Platform; Silicon Manufacturer:analog Devices; Silicon Core Number:max32620/max77650/max17055; Kit Application Type:embedded; Application Sub Type:rapid Development Platform - Battery-Optimized Solution Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX32620FTHR