Analog Devices MAX3244EEAI+

±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
$ 11.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3244EEAI+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

Augswan

_legacy Avnet

Inventory History

3 month trend:
-13.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP
Analog DevicesMAX3244CAI+
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3243ECAI+
MAX3243 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Texas InstrumentsDS14C335MSA
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSA/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Analog DevicesADM3311EARSZ
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3244EEAI+ provided by its distributors.

±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
RS-232 Transceivers with AutoShutdown Plus, 250 kbps, -40 to 85 deg C, SSOP-28
MAX3244 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
EAR99 MAX3244 Tube RS232 interface receiver 5V 0.000001A 10.2mm 250kbps
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Rs232 Txrx, 250Kbps, 5.5V, Ssop-28; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:3; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3244EEAI+
RS232 TXRX, 250KBPS, 5.5V, SSOP-28; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 3Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3244; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated