Analog Devices MAX3227ECTE+

Single Transmitter/Receiver RS-232 16-Pin TQFN EP / IC TXRX RS232 1MBPS SD 16TQFN
$ 4.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3227ECTE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
-10.56%

CAD Models

Download Analog Devices MAX3227ECTE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3227CAE+
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
ICL3227 Series 1 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Texas InstrumentsSN75C3221PWG4
3-V To 5.5-V Multichannel S-232 Line Driver/ eceiver 16-TSSOP 0 to 70
Analog DevicesMAX3227EEUE+
Single Transmitter/Receiver RS-232 16-Pin TSSOP / IC TXRX RS232 1MBPS SD 16TSSOP
Analog DevicesMAX3227EEAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Texas InstrumentsMAX3221CPWE4
IC RS232 3V-5.5V DRVR 16-TSSOP / 1/1 Transceiver Full RS232 16-TSSOP

Descriptions

Descriptions of Analog Devices MAX3227ECTE+ provided by its distributors.

Single Transmitter/Receiver RS-232 16-Pin TQFN EP / IC TXRX RS232 1MBPS SD 16TQFN
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
MAX3227 Series 1 Mbps 5.5 V Surface Mount RS-232 Transceiver - TQFN-16
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
RS232 TXRX, 1MBPS, 5.5V, TQFN-16; IC Type:RS232 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:-; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:TQFN RoHS Compliant: Yes
RS232 TXRX, 1MBPS, 5.5V, TQFN-16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TQFN; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3227; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated