Analog Devices MAX320EUA+

Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMOS Switches
$ 3.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX320EUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-1.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX320CUA+
Precision, Dual Supply, SPST, Analog CMOS Switches
Analog DevicesMAX322CUA+
35Ω 2 SPST(SPST)-Normal Open/Normally closed MSOP-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4544CUA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches

Descriptions

Descriptions of Analog Devices MAX320EUA+ provided by its distributors.

Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMOS Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE SWITCH, DUAL, UMAX-8; IC Function:Analog Switch; Power Supply Type:Dual Supply; Supply Voltage Range:± 2.7V to ± 8V; IC Case / Package:µMAX; No. of Pins:8Pins; No. of Channels:2Channels; On Resistance Typ:16ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated