Analog Devices MAX31914AUI+

Industry's Lowest Power Octal Industrial Digital Input Translator/Terminator
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31914AUI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

Inventory History

3 month trend:
-0.76%

CAD Models

Download Analog Devices MAX31914AUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX31915AUI+
Industry's Lowest Power Octal Industrial Digital Input Translator/Terminator
Analog DevicesMAX31911AUI+
MAX31911 Series 36V 2162.2mW Octal Digital Input Translator/Serializer -TSSOP-28
Analog DevicesMAX31913AUI+
Industrial, Octal, Digital Input Translator/Serializer
Texas InstrumentsBQ77908ADBT
Stand-Alone Multi-Cell Li-Ion/Li-Polymer Precision Protector 38-TSSOP -40 to 85
Texas InstrumentsBQ77910ADBTR
Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85
Texas InstrumentsBQ77910ADBT
Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX31914AUI+ provided by its distributors.

Industry's Lowest Power Octal Industrial Digital Input Translator/Terminator
Ciiva
Digital I/P Module; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 38; Package Code: HTSSOP; Package Shape: RECTANGULAR;
DIGITAL INPUT TRANSLATOR, TSSOP-38; IC Function:Digital Input Translator; Supply Voltage Min:7V; Supply Voltage Max:36V; IC Package Type:TSSOP; No. of Pins:38Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated