Analog Devices MAX31913AUI+T

Industrial, Octal, Digital Input Translator/Serializer
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31913AUI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices MAX31913AUI+T provided by its distributors.

Industrial, Octal, Digital Input Translator/Serializer
Industry's Most Robust Low-Power Industrial Digital Input Serializer
Ciiva
Translator/Serializer SMD 28-Pin TSSOP T/R
LVDS Serializer 1V 28-Pin TSSOP EP T/R
IC TXRX OCTAL DIGITAL INP TSSOP
MAX31913 36V 1.6mA 9.7mm -40C~125C
Digital I/P Module; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX31913AUIT