Analog Devices MAX31856MUD+

Precision Thermocouple to Digital Converter with Linearization
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31856MUD+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+293%

CAD Models

Download Analog Devices MAX31856MUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31856MUD+.

Descriptions

Descriptions of Analog Devices MAX31856MUD+ provided by its distributors.

Precision Thermocouple to Digital Converter with Linearization
Temperature Sensor, Tssop-14, 125Deg C; Sensor Output Type:Digital; Accuracy:± 0.7°C; Sensor Case/Package:Tssop; No. Of Pins:14Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:1Channels; Resolution:19 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31856MUD+
TEMPERATURE SENSOR, 2DEG C, TSSOP-14; IC Output Type: Digital; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated