Analog Devices MAX31850KATB+

Accurate 1-Wire Thermocouple-to-Digital Converter ICs Ease Design Effort and Lower System Cost
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31850KATB+.

TME

Datasheet25 pages11 years ago

Analog Devices

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-5.80%

CAD Models

Download Analog Devices MAX31850KATB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31850KATB+.

Descriptions

Descriptions of Analog Devices MAX31850KATB+ provided by its distributors.

Accurate 1-Wire Thermocouple-to-Digital Converter ICs Ease Design Effort and Lower System Cost
Ciiva
Cold-Junction Compensated, 1-Wire Thermocouple-to-Digital Converters
Sensor and Detector Interface 3.7V 0.9mA 1-Wire Interface 10-Pin TDFN EP Tube
DFN-10(3x4) ADC/DAC - Specialized ROHS
1-WIRE THRMOCPLE TO DIG CONV K
MAX31850 3.7V 900muA 1.333W 4mm
Analog Circuit, 1 Func, PDSO10
TEMPERATURE SENSOR, 6DEG C, TDFN-10
IC CONV THRMCPLE-DIG K TYPE TDFN
Temperature Sensor, 6Deg C, Tdfn-10; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Tdfn-Ep; No. Of Pins:10Pins; Supply Voltage Min:3V; Supply Voltage Max:3.7V; No. Of Channels:1Channels; Resolution:14 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31850KATB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated