Analog Devices MAX3162EAI+T

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP T/R / IC TXRX RS232/485/422 28SSOP
$ 22.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3162EAI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+51.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3162EAI+T.

Descriptions

Descriptions of Analog Devices MAX3162EAI+T provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP T/R / IC TXRX RS232/485/422 28SSOP
MAX3162 Series 10Mbps 5.5V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-28
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers
Transceiver, Rs232/422/485, 2Driver Rohs Compliant: Yes |Analog Devices, Inc. MAX3162EAI+T
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3162EAI-T