Analog Devices MAX3161ECAG+

±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers
$ 16.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3161ECAG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+53.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3161ECAG+.

Related Parts

Analog DevicesMAX3161CAG+
MAX3161 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-24
Analog DevicesMAX3161EAG+
MAX3161 Series 10Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-24
Analog DevicesMAX3161EEAG+
±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20

Descriptions

Descriptions of Analog Devices MAX3161ECAG+ provided by its distributors.

±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers
MAX3161 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. SSOP-24
Single Transmitter/Receiver RS-232/RS-422/RS-485 24-Pin SSOP Tube
EAR99 MAX3161 Tube RS232RS422RS485 interface receiver 500mV 2.8mA 220.105698mg 800ns
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
RS232/RS422/RS485 TXRX, 10MBPS, SSOP; IC Type:RS232 / RS422 / RS485 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:3V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated