Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX314FESE+

Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC
$ 10.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX314FESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-8.89%

CAD Models

Download Analog Devices MAX314FESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG413FDY+
35Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4632CSE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesMAX4632ESE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 62dB 18pF 18pF 85Ohm 5pC
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
Texas InstrumentsTHS6043CD
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 120MHz 1.88W 59dB

Descriptions

Descriptions of Analog Devices MAX314FESE+ provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V to 36V, ± 4.5V to ± 20V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated