
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX3140EEI+T | 0 | 2500 | Tape & Reel | 15h | |||||||
| Arrow Electronics | MAX3140EEI+T | 0 | 2500 | |||||||||
| Farnell | MAX3140EEI+T | 0 | 2500 | Tape & Reel | 8h | |||||||
| Microchip USA | MAX3140EEI+T | 2,701 | 50 | Tray | 4d | |||||||
| Win Source | WS-MAX3140EEI+T | 20 | 1 | 9h |
Download datasheets and manufacturer documentation for Analog Devices MAX3140EEI+T.
Download Analog Devices MAX3140EEI+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX3140EEI+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX3140EEI+T.