Analog Devices MAX31331TETB+

Ultra-Low-Power, I2C Real-Time Clock and Power Management
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31331TETB+.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.86%

CAD Models

Download Analog Devices MAX31331TETB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31331TETB+.

Descriptions

Descriptions of Analog Devices MAX31331TETB+ provided by its distributors.

Ultra-Low-Power, I2C Real-Time Clock and Power Management
TIMER, REAL TIME CLOCK; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVQCCN; Package Shape: SQUARE; Length: 3 mm;
Rtc, I2C, 5.5V, Tdfn-Ep; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss: 12Hr/24Hr; Clock Ic Type:Rtc; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tdfn-Ep; No. Of Pins:10Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Analog Devices, Inc. MAX31331TETB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated