Analog Devices MAX3082EESA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
$ 3.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3082EESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
+123%

CAD Models

Download Analog Devices MAX3082EESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3082CSA+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog DevicesMAX3082ECSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX3082ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Texas InstrumentsDS36C278M/NOPB
EAR99 DS36C278 Tube RS422RS485 interface receiver 5V 0.000002A 1.5mm 400ns

Descriptions

Descriptions of Analog Devices MAX3082EESA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Avnet Japan
MAXIM INTEGRATED PRODUCTS MAX3082EESA+. Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8
MAX3082 Series 115 kbps 5.25V Half-Duplex SMT RS 485/422 Transceiver - SOIC-8
±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 115Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Rs422/Rs485 Transceiver, 115Kbps, Soic-8; Device Type:Rs422/Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3082EESA+
TRANSCEIVER, RS485/422, SMD, 3082; Device Type: Line Driver / Receiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3082; SVHC: No SVHC (15-Jun-2015); Base Number: 3082; Data Rate: 115Kbps; IC Temperature Range: Industrial; Line, Bus Drive, Receive, Transceiver Type: RS485 / RS422; Operating Temperature Range: -40°C to +85°C; Supply Current: 475µA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3082EESA+.