Analog Devices MAX3081EESA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3081EESA+.

Augswan

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-20.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3082ECSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS36C278M/NOPB
EAR99 DS36C278 Tube RS422RS485 interface receiver 5V 0.000002A 1.5mm 400ns
Analog DevicesMAX3082CSA+T
IC TXRX RS485/422 10MBPS 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX3082ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)

Descriptions

Descriptions of Analog Devices MAX3081EESA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MAX3081 Series 115 kbps 5.25 V Full Duplex SMT RS 485/422 Transceiver - SOIC-8
±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 115Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
EAR99 MAX3081 Tube RS422RS485 interface receiver 2V 0.004A 4.9mm 200ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Rs422/Rs485 Txrx, 115Kbps, 5.25V, Nsoic; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:115Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3081EESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated