Analog Devices MAX3074EESA+T

Interface IC single transmitter/receiver RS-422/RS-485, MAX3074EESA+T, SOIC-8
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3074EESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Burklin Elektronik

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+81.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesMAX3314ESA+
Single Transmitter/Receiver RS-232 8-Pin SOIC N
Analog DevicesMAX3314ECSA+
MAX3314 Series 460 kbps 5.25 V Surface Mount RS-232 Transceiver - SOIC-8
Analog DevicesADM4851ARZ-REEL7
IC TXRX RS485/422 500KBPS 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM3075EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX3074EASA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 8-SOIC

Descriptions

Descriptions of Analog Devices MAX3074EESA+T provided by its distributors.

Interface IC single transmitter/receiver RS-422/RS-485, MAX3074EESA+T, SOIC-8
MAX3074 Series 500 kbps 3.63 V Full Duplex RS-485/RS-422 Transceiver - SOIC-8
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
transceiver 500Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3074EESA-T