Analog Devices MAX297CWE+T

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 16-Pin SOIC W T/R
$ 9.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX297CWE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX292CSA+
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin SOIC N / IC FILTER LOWPASS 8-SOIC
Analog DevicesMAX292CSA+T
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin SOIC N T/R
Analog DevicesMAX292CWE
8th-Order, Lowpass, Switched-Capacitor Filters | IC FILTER 25KHZ LOWPASS 16SOIC
Analog DevicesLTC1565-31IS8#PBF
Active Filter Single Continuous Time Low Pass 7th Order 650kHz 8-Pin SOIC N Tube
Texas InstrumentsLM567CMX/NOPB
Communication ICs - Various Tone Decoder 8-SOIC 0 to 70
Texas InstrumentsLM567CM/NOPB
e3 LM567 Tube ACTIVE (Last Updated: 6days ago) interface telecom 4.75V~9V 12mA 1.1W 3.91mm

Descriptions

Descriptions of Analog Devices MAX297CWE+T provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 16-Pin SOIC W T/R
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters
Also See MAX7400/3/4/7 for Lowest-Power Applications
Ciiva
Tape & Reel (TR) MAX297 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 70C
IC FILTER 25KHZ LOWPASS 16SOIC
SO-W 8TH-ORDER LOWPASS ELLIPTI
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX297CWE-T