Analog Devices MAX293EWE+

MAX293 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-16W
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX293EWE+.

Augswan

Datasheet8 pages29 years ago

Analog Devices

ShanghaiCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX291EWE+
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W
Analog DevicesMAX295CWE+
Tube MAX295 Butterworth Low Pass Switched Capacitor e3 interface filter -5V 2.65mm 35kHz 70C
Analog DevicesMAX293CWE+
Tube MAX293 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 35kHz 70C
IC MCU 8BIT 768B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 768B (512 x 12) OTP 18-SOIC
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX293EWE+ provided by its distributors.

MAX293 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-16W
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;
SWITCHCapacitorFILTER, LOWPASS, 25KHZ, WSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:WSOIC; No. of Pins:16Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated