Analog Devices MAX293ESA+

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin SOIC N Tube
$ 14.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX293ESA+.

Augswan

Datasheet8 pages29 years ago

Analog Devices

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-11.22%

CAD Models

Download Analog Devices MAX293ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX292ESA+
Tube MAX292 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 4.9mm 35kHz 85C
Analog DevicesMAX291ESA+
Tube MAX291 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 5mm 43kHz 85C
Analog DevicesMAX296CSA+
Tube MAX296 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 4.9mm 35kHz 70C
Texas InstrumentsLM567CMX/NOPB
Communication ICs - Various Tone Decoder 8-SOIC 0 to 70
Texas InstrumentsLM567CM/NOPB
e3 LM567 Tube ACTIVE (Last Updated: 6days ago) interface telecom 4.75V~9V 12mA 1.1W 3.91mm
Texas InstrumentsLM567CM
Non-RoHS Compliant DUAL GULL WING Obsolete Telecom IC Tone Decoder 0C~70C 3.9mm 1.1W 12mA

Descriptions

Descriptions of Analog Devices MAX293ESA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin SOIC N Tube
SWITCHED CAPACITOR FILTER; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30;
Switch Cap Filter, Lowpass, 25Khz, Nsoic; Ic Filter Type:Lowpass; Filter Order:8Th; No. Of Filters:1; Supply Voltage Min:2.375V; Supply Voltage Max:5.5V; Filter Ic Case Style:Nsoic; No. Of Pins:8Pins; Cutoff Frequency:25Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX293ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated