Analog Devices MAX291EPA+

Tube MAX291 Butterworth Low Pass Switched Capacitor e3 interface filter -5V 9.375mm 35kHz 85C
$ 12.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX291EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

_legacy Avnet

iiiC

Inventory History

3 month trend:
+65.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX295CPA+
Tube MAX295 Butterworth Low Pass Switched Capacitor e3 interface filter 5V 9.91mm 35kHz 70C
Analog DevicesMAX293EPA+
Tube MAX293 Elliptic Low Pass Switched Capacitor e3 interface filter 5.5V 9.91mm 35kHz 85C
Analog DevicesMAX294CPA+
Tube MAX294 Elliptic Low Pass Switched Capacitor e3 interface filter -5V 9.375mm 35kHz 70C
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Tube 8-Pin PDIP
NXP SemiconductorsUBA2024BP/N1,112
IC DRIVER HALF BRIDGE 8-DIP / Integrated Circuits to drive fluorescent lamps
NXP SemiconductorsUBA2211BP/N1,112
CCFL Controller 1.8V/2.5V/3.3V/5V/9V/12V 8-Pin PDIP Bulk

Descriptions

Descriptions of Analog Devices MAX291EPA+ provided by its distributors.

Tube MAX291 Butterworth Low Pass Switched Capacitor e3 interface filter -5V 9.375mm 35kHz 85C
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;
SWITCHEDCapacitorFILTER, LOWPASS, 25KHZ, DIP; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:DIP; No. of Pins:8Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated