Analog Devices MAX281ACWE+

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W
$ 12.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX281ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX280CWE
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W
Analog DevicesMAX543BCWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
Analog DevicesAD7533KRZ-REEL
CMOS Low Cost, 10-Bit Multiplying DAC | IC DAC 10BIT A-OUT 16SOIC
Texas InstrumentsTLC085CDR
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 16-SOIC 0 to 70
Texas InstrumentsTLC075IDR
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
Analog DevicesMAX543ACWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package

Descriptions

Descriptions of Analog Devices MAX281ACWE+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;
IC, FILTER, LOW PASS, 20KHZ, SO-16; Filter Type:Low Pass; Filter Order:5th; No. of Filters:1; Center/Cutoff Frequency, Fc:20kHz; Operating Temperature Range:0°C to +70°C; Filter Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated