Analog Devices MAX2754EUA+T

Oscillator VCO 1145MHz to 1250MHz 3V 8-Pin uMAX SMD T/R / IC VCO 1.2GHZ W/MOD INPUT 8-UMAX
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2754EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

CAD Models

Download Analog Devices MAX2754EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2754EUA+T.

Descriptions

Descriptions of Analog Devices MAX2754EUA+T provided by its distributors.

Oscillator VCO 1145MHz to 1250MHz 3V 8-Pin uMAX SMD T/R / IC VCO 1.2GHZ W/MOD INPUT 8-UMAX
Controlled Oscillator 1.145GHz to 1.25GHz VCXO 8-Pin uMAX T/R
1.2GHz VCO with Linear Modulation Input
IC VCO 1.2GHZ W/MOD INPUT 8-UMAX
VOLTAGE CONTROLLED (VCO & VCXO);
UMAX 1.2GHZ VCO W/LINEAR MODUL
VOLTAGE CONTROLLED OSCILLATOR; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Nominal Supply Voltage: 3 V; Offset Frequency: 4000 kHz; Maximum Operating Temperature: 85 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2754EUA-T
  • MAX2754EUAT