Analog Devices MAX2751EUA+

Controlled Oscillator 2.12GHz to 2.26GHz VCXO 8-Pin uMAX
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2751EUA+.

Ciiva

Datasheet7 pages13 years ago

Analog Devices

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+88.54%

CAD Models

Download Analog Devices MAX2751EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2751EUA+.

Descriptions

Descriptions of Analog Devices MAX2751EUA+ provided by its distributors.

Controlled Oscillator 2.12GHz to 2.26GHz VCXO 8-Pin uMAX
VOLTAGE CONTROLLED OSCILLATOR; Mounting Feature: SURFACE MOUNT; Maximum Supply Current: 15.9 mA; Maximum Operating Temperature: 85 Cel; JESD-609 Code: e3; Maximum Control Voltage: 2.4 V;
Oscillator, 2.26Ghz, 5.5V, Umax-8; Frequency:2.26Ghz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2751EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated