Analog Devices MAX2657EWT+T

IC, RF AMP, 19.5DB, 1620MHZ, 3.3V, WLP-6 - More Details
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2657EWT+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX2657EWT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX2659ELT+T
GPS Amp Single Low Noise 1.75GHz 3.6V 6-Pin UDFN T/R
Analog DevicesMAX2667EWT+T
Industry's Lowest Noise Figure GPS LNAs Deliver High Gain and High Linearity in a Tiny Package
Analog DevicesMAX2658EWT+T
RF Amplifier GPS/GNSS Low Noise Amp
GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP EP T/R
NXP SemiconductorsBGU7007,115
RF Amplifier IC, 19.5 dB Gain / 1.2 dB Noise, 1.559 GHz to 1.61 GHz, 1.5 V to 3.1 V supply, XSON-6
NXP SemiconductorsBGU7008,115
SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass, XSON6, RoHS

Descriptions

Descriptions of Analog Devices MAX2657EWT+T provided by its distributors.

IC, RF AMP, 19.5DB, 1620MHZ, 3.3V, WLP-6 - More Details
NARROW BAND LOW POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Body Material: PLASTIC/EPOXY; Technology: BICMOS; Gain: 19.5 dB;
IC, RF AMP, 19.5DB, 1620MHZ, 3.3V, WLP-6; IC, RF AMP, 19.5DB, 1620MHZ, 3.3V, WLP-6; Frequency Range:1563MHz to 1620MHz; Gain:19.5dB; Noise Figure Typ:0.8dB; Power Dissipation Pd:840mW; RF Type:Cellular, GNSS, GPS; Supply Current:4.1mA; Supply Voltage Range:1.6V to 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated