Analog Devices MAX2644EXT+T

RF Amp Chip Single GP 2.5GHz 5.5V 6-Pin SC-70 T/R
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2644EXT+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Analog Devices MAX2644EXT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2644EXT+T.

Related Parts

Analog DevicesMAX2634AXT+T
Ultra-Low-Current Low-Noise Amplifier for RKE Solutions with Low-Noise Figure and Shutdown Mode

Descriptions

Descriptions of Analog Devices MAX2644EXT+T provided by its distributors.

RF Amp Chip Single GP 2.5GHz 5.5V 6-Pin SC-70 T/R
2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
WIDE BAND MEDIUM POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Package Body Material: PLASTIC/EPOXY; Technology: BIPOLAR; Construction: COMPONENT;
Low Noise Amp, 17Db, 2.4-2.5Ghz, Sc-70-6; Frequency Response Rf Min:2.4Ghz; Frequency Response Rf Max:2.5Ghz; Gain Typ:17Db; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; Gain:17Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2644EXT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2644EXT-T