Analog Devices MAX2624EUA+T

MAX2624 Series 947 to 998 MHz 2.7 to 5.5V -40 to +85°C VCO Oscillator - uMAX-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2624EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Future Electronics

CAD Models

Download Analog Devices MAX2624EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2624EUA+T.

Descriptions

Descriptions of Analog Devices MAX2624EUA+T provided by its distributors.

MAX2624 Series 947 to 998 MHz 2.7 to 5.5V -40 to +85°C VCO Oscillator - uMAX-8
VOLTAGE CONTROLLED OSCILLATOR; Mounting Feature: SURFACE MOUNT; Minimum Control Voltage: .4 V; Nominal Supply Voltage: 3 V; Offset Frequency: 100 kHz; Output Power: -8 dBm;
Vco, Monolithic, 998Mhz, 5.5V, Umax; Frequency:998Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2624EUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2624EUA-T