Analog Devices MAX2624EUA+

MAX2624 Series 947 to 998 MHz 2.7 to 5.5 V -40 to +85°C VCO Oscillator - uMAX-8
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2624EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+97.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2624EUA+.

Descriptions

Descriptions of Analog Devices MAX2624EUA+ provided by its distributors.

MAX2624 Series 947 to 998 MHz 2.7 to 5.5 V -40 to +85°C VCO Oscillator - uMAX-8
VOLTAGE CONTROLLED OSCILLATOR; Mounting Feature: SURFACE MOUNT; Maximum Control Voltage: 2.4 V; Maximum Supply Current: 11.5 mA; Maximum Operating Temperature: 85 Cel; Output Power: -8 dBm;
VCO, MONOLITHIC, 998MHZ, 5.5V, UMAX; Frequency:998MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated