Analog Devices MAX261BENG+

Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin PDIP N
$ 25.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX261BENG+.

SHENGYU ELECTRONICS

Datasheet26 pages23 years ago

Analog Devices

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 28 Pins
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16C73B-04/SP,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SPDIP
NXP SemiconductorsMC68HC908JB8JPE
ROHS3Compliant CMOS Through Hole FLASH Microcontroller 0C~70C TA 3MHz 256x 8 4V~5.5V

Descriptions

Descriptions of Analog Devices MAX261BENG+ provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin PDIP N
Avnet Japan
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: UNIVERSAL;
SWITCHCapacitorFILTER, UNIVERSAL, 57KHZ, DIP; IC Filter Type:Universal; Filter Order:2nd; No. of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:6.3V; Filter IC Case Style:DIP; No. of Pins:24Pins; Cutoff Frequency:57kHz; Program Clock Frequency Typ:4MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated