
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX241EWI+T | 1,000 | 1K | Tape & Reel | 16h | |||||||
| Rochester Electronics | MAX241EWI-T | 1,000 | 9h | |||||||||
| Arrow Electronics | MAX241EWI+T | 0 | 1K | |||||||||
| Farnell | MAX241EWI+T | 0 | 1K | Tape & Reel | 9h | |||||||
| Microchip USA | MAX241EWI-T | 1,082 | 150 | Tray | 2d |
Download datasheets and manufacturer documentation for Analog Devices MAX241EWI+T.
Download Analog Devices MAX241EWI+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices MAX241EWI+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX241EWI+T.