Analog Devices MAX22444CAWE+

Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX22444CAWE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Inventory History

3 month trend:
-14.59%

CAD Models

Download Analog Devices MAX22444CAWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX22444CAWE+.

Descriptions

Descriptions of Analog Devices MAX22444CAWE+ provided by its distributors.

Reinforced, Fast, Low-Power, Four-Channel Digital Isolators
PMIC-Digital Isolator Quad-Channel 200Mbps 5kV 16-Pin SOIC
Industry's Fastest, Lowest Power Reinforced Digital Isolators
Ciiva
SOIC (W) FOUR CHL LOW POWER HI
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Interface Circuit, BICMOS, PDSO16
FOUR CHANNEL, DIGITAL ISOLATOR;
DIGITAL ISOLATOR, 4CH, 125DEG C, WSOIC16; No. of Channels:4Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; Data Rate:200Mbps; Input Level:CMOS, TTL; Output Level:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated