Analog Devices MAX22421CASA+

Reinforced, Ultra-Low-Power, Two-Channel Digital Isolators
$ 4.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX22421CASA+.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX22421CASA+.

Descriptions

Descriptions of Analog Devices MAX22421CASA+ provided by its distributors.

Reinforced, Ultra-Low-Power, Two-Channel Digital Isolators
Digital Isolator Push-pull 2-CH 10Mbps 8-Pin SOIC N Tube
2-channel, 3.0kVRMS, Digital G
2CH, 3.0KVRMS, DIGITAL GALVANIC ISOLATOR;
DIGITAL ISOLATOR, 2CH, 125DEG C, NSOIC-8; No. of Channels:2Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:10Mbps; Input Level:CMOS, TTL; Output Level:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated