Analog Devices MAX22166CAEE+

Reinforced, Fast, Low-Power, Six-Channel Digital Isolators
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX22166CAEE+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+166%

CAD Models

Download Analog Devices MAX22166CAEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX22166CAEE+.

Descriptions

Descriptions of Analog Devices MAX22166CAEE+ provided by its distributors.

Reinforced, Fast, Low-Power, Six-Channel Digital Isolators
6 CHANNEL REINFORCED ISOLATOR / CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
DIGITAL ISOLATOR, 6CH, 125DEG C, QSOP-16; No. of Channels:6Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QSOP; No. of Pins:16Pins; Data Rate:200Mbps; Input Level:CMOS, TTL; Output Level:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated