Analog Devices MAX211EAI+

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX211EAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX241EAI+
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP / IC RS-232 DRVR/RCVR 28-SSOP
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesMAX211EEAI+
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesMAX213ECAI+
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP

Descriptions

Descriptions of Analog Devices MAX211EAI+ provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
+5V, RS-232 Transceivers with 0.1µF External Capacitors
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Rs232 Txrx, 116Kbps, 5.5V, Ssop-28; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:4Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX211EAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 211EAI+
  • MAX-211EAI+