Analog Devices MAX206ECAG+

Quad Transmitter Triple Receiver RS-232 24-Pin SSOP / IC TXRX RS-232 W/CAP 24-SSOP
$ 9.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX206ECAG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX206CAG+
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP
Analog DevicesADM206ARS
0.1 uF, +5 V Powered CMOS RS-232 Drivers/Receivers | IC TXRX RS-232 5V SD/EN 24SSOP
Analog DevicesMAX206EEAG+
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP
Analog DevicesMAX206EAG+
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP / IC TXRX RS-232 W/CAP 24-SSOP
Texas InstrumentsMAX207CDB
EAR99 MAX207 Tube RS232 interface driver 5V 0.0002A 172.39345mg 120Kbps

Descriptions

Descriptions of Analog Devices MAX206ECAG+ provided by its distributors.

Quad Transmitter Triple Receiver RS-232 24-Pin SSOP / IC TXRX RS-232 W/CAP 24-SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Transceiver IC; Transceiver Type:RS232; Data Rate Max:120Kbps; Supply Current:11mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated