Analog Devices MAX1967EUB+T

MAX1967 Buck Tape & Reel (TR) e3 DC to DC switching controller 2A 3mm 800mV 102kHz
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1967EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1967EUB+T.

Related Parts

Analog DevicesMAX8548EUB+
MAX8548 Buck Tube e3 DC to DC switching controller 1.2mA 1.2mA 3mm 23V
Analog DevicesMAX868EUB+T
MAX868 Series 5.5 V 30 mA 607 kHz Charge Pump SMT Switching Regulator - MICRO-10
Analog DevicesMAX17552AUB+
Switching Regulator, Current-mode, 0.235A, 2300kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Analog Devices MAX1967EUB+T provided by its distributors.

MAX1967 Buck Tape & Reel (TR) e3 DC to DC switching controller 2A 3mm 800mV 102kHz
Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10
Voltage Mode PWM Controller 0.8V 2A 10-Pin uMAX T/R
102kHz 2.7V~28V 1 Step-down type UMAX-10 DC-DC Controllers ROHS
Low-Cost Voltage-Mode PWM Step-Down Controllers
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1967EUB-T