Analog Devices MAX195BCWE+

1-Channel Single ADC SAR 85ksps 16-bit Serial 16-Pin SOIC W Tube
$ 77.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX195BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-73.31%

CAD Models

Download Analog Devices MAX195BCWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD977CRZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD977CRZRL
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W T/R
Analog DevicesAD977CRRL
ADC Single SAR 100ksps 16-bit Serial 20-Pin SOIC W T/R
Analog DevicesMAX194BCWE+
ADC Single SAR 85ksps 14-bit Serial 16-Pin SOIC W
Analog DevicesMAX194BEWE+
ADC Single SAR 85ksps 14-bit Serial 16-Pin SOIC W
Analog DevicesMAX187BCWE+
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W / IC ADC SRL12BIT 5V 75KSPS 16SOIC

Descriptions

Descriptions of Analog Devices MAX195BCWE+ provided by its distributors.

1-Channel Single ADC SAR 85ksps 16-bit Serial 16-Pin SOIC W Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
ADC, 1-CH, SAR, 16BIT, 85KSPS, WSOIC-16
Analog to Digital Converters - ADC 16-Bit 85ksps 5V Precision ADC
16-SOIC (0.295 7.50mm Width) MAX195 SPI Serial Tube analog digital converter 2.35mm 2.5mA 85ksps 55mW
16-Bit, 85ksps ADC with 10µA Shutdown
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 16Bit, 85Ksps, Wsoic-16; Resolution (Bits):16Bit; Sampling Rate:85Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX195BCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated