Analog Devices MAX1932ETC+T

MAX1932 Series 5.5V 0.01 A 360 kHz Boost SMT Switching Regulator - QFN-12
$ 12.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1932ETC+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-23.37%

CAD Models

Download Analog Devices MAX1932ETC+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1932ETC+T.

Descriptions

Descriptions of Analog Devices MAX1932ETC+T provided by its distributors.

MAX1932 Series 5.5V 0.01 A 360 kHz Boost SMT Switching Regulator - QFN-12
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Dc/Dc Conv, Boost, 300Khz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:5.5V; Max Output Current:10Ma; Ic Case/Package:Tqfn; No. Of Pins:12Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1932ETC+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1932ETC-T