Analog Devices MAX1901EAI+

500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers
$ 13.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1901EAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX1902EAI+
- Controller, Notebook Power System Voltage Regulator IC 3 Output 28-SSOP
Analog DevicesMAX5041EAI+
MAX5041 Buck Tube e3 DC to DC switching controller 4mA 1.99mm 3.3V 250kHz 500kHz
Analog DevicesMAX5041BEAI
Current Mode PWM Controller 1V to 3.3V 60A 28-Pin SSOP
LV5052 Buck Tape & Reel (TR) e6 DC to DC switching controller 1A 1A 1.3mm 16V

Descriptions

Descriptions of Analog Devices MAX1901EAI+ provided by its distributors.

500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers
DC DC Cntrlr Dual-OUT Step Down 4.2V to 30V Input 28-Pin SSOP
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Controller, Buck, 500Khz, Ssop-28; Supply Voltage Min:4.2V; Supply Voltage Max:30V; No. Of Outputs:2 Output; Duty Cycle (%):97%; Controller Ic Case Style:Ssop; No. Of Pins:28Pins; Switching Frequency:500Khz; Topology:Buck (Steprohs Compliant: Yes |Maxim Integrated/analog Devices MAX1901EAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated