Analog Devices MAX1856EUB+T

Power Management Specialized - PMIC Synchronizable PWM SLIC Power Supply
$ 4.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1856EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1856EUB+T.

Related Parts

Analog DevicesMAX881REUB+
SWITCHED CAPACITOR REGULATOR 120 kHz SWITCHING FREQ-MAX PDSO10
Analog DevicesMAX868EUB+T
MAX868 Series 5.5 V 30 mA 607 kHz Charge Pump SMT Switching Regulator - MICRO-10
Analog DevicesMAX1676EUB+
MAX1676 Series 0.7V 220 mA 500 kHz Boost SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Analog Devices MAX1856EUB+T provided by its distributors.

Power Management Specialized - PMIC Synchronizable PWM SLIC Power Supply
Wide-Input-Range, Synchronizable, PWM SLIC Power Supply
MAX1856 Series 1.275V Surface MountVoltage Reference - MICRO-10
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC REG CTRLR CBL MOD 1OUT 10UMAX
IC WIDE IN SYNC PWM SLIC PWR SUPPLY 10-PIN UMAX
SMD IC SMVR MAX1856 3-28V 24/72V SLIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1856EUB-T