Analog Devices MAX1760EUB+T

MAX1760 Tape & Reel (TR) Active Step-Up DC to DC switching regulator .7V 3mm 1A Switch 1MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1760EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1760EUB+T.

Related Parts

Analog DevicesMAX1760HEUB+
MAX1760 Tube Matte Tin (Sn) Active DC to DC switching regulator .7V 3mm 1A Switch 1MHz
Analog DevicesMAX1927REUB+
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5V 0.8A 10-Pin uMAX Tube
Analog DevicesMAX1676EUB+
MAX1676 Series 0.7V 220 mA 500 kHz Boost SMT Switching Regulator - MICRO-10

Descriptions

Descriptions of Analog Devices MAX1760EUB+T provided by its distributors.

MAX1760 Tape & Reel (TR) Active Step-Up DC to DC switching regulator .7V 3mm 1A Switch 1MHz
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Dc/Dc Conv, Sync Boost, 1Mhz, Umax-10; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; Max Output Current:800Ma; Ic Case/Package:Μmax Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1760EUB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1760EUB-T