What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX17605ASA+

Tube MAX17605 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
$ 1.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17605ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17605ASA+.

Related Parts

Analog DevicesMAX17602ASA+
Tube MAX17602 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
Analog DevicesMAX17600ASA+
MAX17600 Series 4 A 14 V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8
Analog DevicesMAX17604ASA+
Tube MAX17604 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
MicrochipMCP14E4-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
MicrochipMCP14E5-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
MicrochipMCP14E3-E/SN
Tube MCP14E3 Low-Side 2007 gate driver 30ns -40C~150C TJ 4A 4A 665mW

Descriptions

Descriptions of Analog Devices MAX17605ASA+ provided by its distributors.

Tube MAX17605 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 64-LQFP (10x10)
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated