Analog Devices MAX17604ASA+

Tube MAX17604 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17604ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX17604ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17604ASA+.

Related Parts

Analog DevicesMAX17602ASA+
Tube MAX17602 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
Analog DevicesMAX17600ASA+
MAX17600 Series 4 A 14 V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8
Analog DevicesMAX17605ASA+
S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 64-LQFP (10x10)
MicrochipMCP14E4-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
MicrochipMCP14E5-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
MicrochipMCP14E3-E/SN
Tube MCP14E3 Low-Side 2007 gate driver 30ns -40C~150C TJ 4A 4A 665mW

Descriptions

Descriptions of Analog Devices MAX17604ASA+ provided by its distributors.

Tube MAX17604 Low-Side 2012 gate driver 6ns -40C~150C TJ 4A 4A 588.2mW
Non-Inverting MOSFET N-Ch 40ns 25ns 4V 14V 2V 4.25V Low Side 4A SOIC-8 SMD
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated